Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0803931
Newark Part No.56AC7313
Product RangeMM-WML Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.130 |
| 10+ | $40.170 |
| 25+ | $37.910 |
| 50+ | $35.830 |
| 100+ | $33.570 |
| 250+ | $32.250 |
Price for:Each
Minimum: 1
Multiple: 1
$44.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803931
Newark Part No.56AC7313
Product RangeMM-WML Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions18mm x 6.5m
Marker MaterialVinyl Polymer
Legend Colour-
Marker ColourWhite
Product RangeMM-WML Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
18mm x 6.5m
Legend Colour
-
Product Range
MM-WML Series
Legend
-
Marker Material
Vinyl Polymer
Marker Colour
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
