Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0803925Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC7307
Product RangeMM-WMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.050 |
| 5+ | $79.830 |
| 10+ | $74.510 |
| 25+ | $70.330 |
| 50+ | $66.520 |
| 100+ | $62.720 |
Price for:Each
Minimum: 1
Multiple: 1
$87.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0803925Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.56AC7307
Product RangeMM-WMS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions10mm x 1.8m
I.D. Max6.4mm
I.D. Min2.1mm
Shrink Ratio3:1
Product RangeMM-WMS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
10mm x 1.8m
I.D. Min
2.1mm
Product Range
MM-WMS Series
Legend
-
Marker Colour
White
I.D. Max
6.4mm
Shrink Ratio
3:1
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
