Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No0800008Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55AJ2485
Product RangeEMT
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $360.230 |
| 5+ | $348.820 |
| 10+ | $330.660 |
Price for:Each
Minimum: 1
Multiple: 1
$360.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0800008Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.55AJ2485
Product RangeEMT
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.5mm
Label Width31mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product RangeEMT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
31mm
Label Material
Polyester
Pack Quantity
500
SVHC
No SVHC (04-Feb-2026)
Label Height
12.5mm
Label Diameter
-
Label Colour
White
Product Range
EMT
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
