Print Page
30-825
Pendant Station, 1, 3 A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILMORE
Manufacturer Part No30-825Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.43W7825
Your Part Number
755 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.660 |
| 10+ | $7.210 |
Price for:Each
Minimum: 1
Multiple: 1
$7.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHILMORE
Manufacturer Part No30-825Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.43W7825
Technical Datasheet
Product Range-
No. of Ways1
Switching Capacity3A
Contact Configuration-
SVHCTo Be Advised
Product Overview
The 30-825 is an inline Handheld Switch with solder terminals. This 26-5065 switch features 6mm maximum cable outer diameter.
- 30Ω Maximum contact resistance
- 100MΩ Minimum insulation resistance
Applications
Automotive, Power Management
Technical Specifications
Product Range
-
Switching Capacity
3A
SVHC
To Be Advised
No. of Ways
1
Contact Configuration
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate