Print Page
30-2292
Pushbutton Switch, 10.3 mm, SPST, Off-On, Round, Red
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PHILMORE |
|---|---|
| Manufacturer Part No | 30-2292Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 43W7816 |
| Your Part Number | |
| Technical Datasheet |
59 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.210 |
| 5+ | $5.840 |
| 10+ | $5.530 |
| 25+ | $5.090 |
| 50+ | $4.680 |
| 100+ | $4.300 |
| 250+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PHILMORE |
|---|---|
| Manufacturer Part No | 30-2292Copy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 43W7816 |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | - |
| Panel Cutout Diameter | 10.3mm |
| Contact Voltage AC Nom | 250VAC |
| Contact Configuration | SPST |
| Switch Operation | Off-On |
| Contact Current Max | 3A |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Red |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | To Be Advised |
Product Overview
Mini Push Button Switch
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 10.3mm |
| Contact Configuration | SPST |
| Contact Current Max | 3A |
| Actuator / Cap Colour | Red |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | - |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | To Be Advised |
| Product Range | - |
|---|---|
| Contact Voltage AC Nom | 250VAC |
| Switch Operation | Off-On |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 3A |
| Contact Current DC Max | - |
| IP Rating | - |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |