Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part NoS101000W
Newark Part No.78AH2282
Product RangeEcoClick
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part NoS101000W
Newark Part No.78AH2282
Product RangeEcoClick
Technical Datasheet
Accessory TypeGlow Switch Starter
For Use WithFluorescent Lamps
Product RangeEcoClick
SVHCTo Be Advised
Product Overview
S101000W is an ecoclick starter. It is a range of premium-quality glow switch starters for igniting fluorescent lamps with electromagnetic ballast.
- Single system description, 2P cap-base information
- White color of the housing
- Lamp wattage range from 4 to 65W, 220 to 240V voltage range
- 900V min pulse voltage, 140V non reclosure voltage
- Ambient temperature range from -15 to 75°C
Technical Specifications
Accessory Type
Glow Switch Starter
Product Range
EcoClick
For Use With
Fluorescent Lamps
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
