Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No927929086555
Newark Part No.82AH9642
Product RangeMASTER TL5 HO
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927929086555
Newark Part No.82AH9642
Product RangeMASTER TL5 HO
Technical Datasheet
Lamp Base TypeG5
Bulb SizeT-5
Input Power54.1W
Tube Length1163.2mm
Luminous Flux4650lm
Color Temperature Typ6500K
Light ColorCool Daylight
Product RangeMASTER TL5 HO
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Lamp Base Type
G5
Input Power
54.1W
Luminous Flux
4650lm
Light Color
Cool Daylight
SVHC
No SVHC (25-Jun-2020)
Bulb Size
T-5
Tube Length
1163.2mm
Color Temperature Typ
6500K
Product Range
MASTER TL5 HO
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
