Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHILIPS LIGHTING
Manufacturer Part No927928584055
Newark Part No.82AH9639
Product RangeMASTER TL5 HO
Your Part Number
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No927928584055
Newark Part No.82AH9639
Product RangeMASTER TL5 HO
Technical Datasheet
Lamp Base TypeG5
Bulb SizeT-5
Input Power38W
Tube Length863.2mm
Luminous Flux3500lm
Color Temperature Typ4000K
Light ColorCool White
Product RangeMASTER TL5 HO
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Lamp Base Type
G5
Input Power
38W
Luminous Flux
3500lm
Light Color
Cool White
SVHC
No SVHC (25-Jun-2020)
Bulb Size
T-5
Tube Length
863.2mm
Color Temperature Typ
4000K
Product Range
MASTER TL5 HO
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
