Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPERMAPLUG
Manufacturer Part NoHDPT13WHICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50M3895
Product RangePermaplug - Heavy Duty Mains Plug
Your Part Number
28 In Stock
106 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $3.680 |
| 25+ | $3.460 |
| 50+ | $3.200 |
| 100+ | $3.010 |
| 250+ | $2.780 |
| 500+ | $2.530 |
| 1000+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERMAPLUG
Manufacturer Part NoHDPT13WHICopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50M3895
Product RangePermaplug - Heavy Duty Mains Plug
Technical Datasheet
Current Rating13A
Connector ColourWhite
Connector Body MaterialRubber Body
Voltage Rating VAC230V
Product RangePermaplug - Heavy Duty Mains Plug
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Current Rating
13A
Connector Body Material
Rubber Body
Product Range
Permaplug - Heavy Duty Mains Plug
Connector Colour
White
Voltage Rating VAC
230V
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
