Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPERINET
Manufacturer Part NoPRN.000.049Copy
Newark Part No.22AM3239
Product RangeperiLINE basic Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $95.210 |
Price for:Each
Minimum: 1
Multiple: 1
$95.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERINET
Manufacturer Part NoPRN.000.049Copy
Newark Part No.22AM3239
Product RangeperiLINE basic Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BM8 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeperiLINE basic Series
SVHCTo Be Advised
Product Overview
PRN.000.049 is a periLINE basic hybrid SPE cable assembly that connects products with hybrid SPE interface like the Perinet Smart Components or the periMICA within the Seamless IoT Connectivity system. It carries both data and power supply and, thereby, facilitates easy and straight-forward deployment. The basic edition of the periLINE hybrid SPE cable assembly is particularly suitable for the last meters because of its short bending radii. Use cases vary from industrial production lines to commercial applications and smart buildings.
- M8 male connector according to IEC 63171-6:2020(style 6P-M8C without shielding)
- 100BASE-T1 Single Pair Ethernet (IEEE 802.3bw) communication
- Stranded tinned copper conductor, PVC jacket
- Temperature range from -40 to +80°C
- 5M cable length
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
M8 Receptacle
Cable Length - Metric
5m
Product Range
periLINE basic Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
