Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,086.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,086.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERINET
Manufacturer Part NoPRN.000.025.00005
Newark Part No.22AM3233
Technical Datasheet
Processor Core TypeARM Cortex A9, ARMv7 Dual Core
Core NumberArmada 385
Silicon Family Name-
Processor Speed1.33GHz
RAM Memory Size2GB
Kit ContentsOpen Modular Edge Computer Armada 385
Interfaces-
Operating SystemLinux
Operating Temperature Range-25°C to +75°C
Fanless-
Product Overview
PRN.000.025.00005 is a periMICA modular edge computer, new concept for flexibility in your applications. The combination of industrial-grade hardware and open source-based software makes the periMICA edge computer the ideal platform for performing decentralized tasks in the field. It is based on a secure Linux system with applications that run in independent software containers. In addition to the compact and robust IP67 aluminum housing.
- Dual core, 100Base-TX (PoE), GPIOs
- Marvell Armada 385 dual core, Cortex A9, ARMv7, 1.33GHz processor
- 2GB RAM, 16GB eMMC flash memory
- DIN rail mounting kit, wall mounting kit
- LEDs to indicate the operating status
- Operating temperature range from -25 to +75°C
Technical Specifications
Processor Core Type
ARM Cortex A9, ARMv7 Dual Core
Silicon Family Name
-
RAM Memory Size
2GB
Interfaces
-
Operating Temperature Range
-25°C to +75°C
Core Number
Armada 385
Processor Speed
1.33GHz
Kit Contents
Open Modular Edge Computer Armada 385
Operating System
Linux
Fanless
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
