Print Page
W50087
Orbital Sander, 120 V, 5.7 A, 800 W, 6300 RPM Load Speed
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW50087
Newark Part No.31AC4415
Technical Datasheet
Supply Voltage VAC120V
Input Power800W
Sander StyleHand
Battery Voltage-
Battery Capacity-
Battery Type-
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
This 6" orbital polisher/sander is an ideal tool to have for both auto care, and any household task.
- Voltage: 120V
- Amperage: 5.7A
- Wattage: 800
- Oscillating Range: 3/8"
- No Load Speed: 0-6300 r/min
- Includes: 2 sanding discs, 2 polishing bonnets, an applicator pad, terry cloth cover, and a wrench.
Technical Specifications
Supply Voltage VAC
120V
Sander Style
Hand
Battery Capacity
-
Product Range
-
SVHC
To Be Advised
Input Power
800W
Battery Voltage
-
Battery Type
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate