New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Cleaning Tools & Accessories
                                                                                                  4. Vacuum Cleaners & Accessories
                                                                                                  5. Vacuum Cleaners
                                                                                                  Print Page

                                                                                                  W50063

                                                                                                  600 Watt Shop/Garage Blower

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PERFORMANCE TOOLS W50063
                                                                                                  PERFORMANCE TOOLS W50063
                                                                                                  PERFORMANCE TOOLS W50063
                                                                                                  ManufacturerPERFORMANCE TOOLS
                                                                                                  Manufacturer Part NoW50063
                                                                                                  Newark Part No.11X5734
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerPERFORMANCE TOOLS
                                                                                                  Manufacturer Part NoW50063
                                                                                                  Newark Part No.11X5734
                                                                                                  Power Rating600W
                                                                                                  Capacity-
                                                                                                  Suction-
                                                                                                  Flow Rate75CFM
                                                                                                  Cleaning Range-
                                                                                                  Length-
                                                                                                  Height-
                                                                                                  Width-
                                                                                                  Weight3.3lb
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Compact, easy to handle blower is ideal for cleaning, dirt, dust, saw dust and other debris from shop or garage floors and sidewalks. Also handy for touch-less drying applications.

                                                                                                  • Amazing blowing power in a compact, easy to handle size.
                                                                                                  • 600W motor produces 75+ mph air flow and 16, 000 max RPM
                                                                                                  • Large handle with lockable trigger
                                                                                                  • Includes vacuum bag
                                                                                                  • Great electric broom for garage floor, sidewalks, clearing dust and saw dust from power tools, or a touch-less dry on your car
                                                                                                  • Voltage: 120 V AC, 60Hz
                                                                                                  • Rated Power: 600W, 5 AMPs
                                                                                                  • RPM: 16, 000 min.
                                                                                                  • Air Flow Rate: 75 CFM
                                                                                                  • Bag Capacity: 20 oz.
                                                                                                  • Weight: 3. 3 lbs.
                                                                                                  • Noise Rating: 98 db(A)

                                                                                                  Technical Specifications

                                                                                                  Power Rating

                                                                                                  600W

                                                                                                  Suction

                                                                                                  -

                                                                                                  Cleaning Range

                                                                                                  -

                                                                                                  Height

                                                                                                  -

                                                                                                  Weight

                                                                                                  3.3lb

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Capacity

                                                                                                  -

                                                                                                  Flow Rate

                                                                                                  75CFM

                                                                                                  Length

                                                                                                  -

                                                                                                  Width

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.