Print Page
W30732
Plier, Long Nose, Curved, 6 " Overall Length
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW30732
Newark Part No.95W0366
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW30732
Newark Part No.95W0366
Technical Datasheet
Plier StyleLong Nose
Overall Length6"
Product Range-
SVHCTo Be Advised
Product Overview
Solid drop forged steel construction and ergonomic non-slip molded grips make these long nose pliers ideal for a wide range of applications. Features curved jaws for hard to reach areas.
- Precision machined jaws for maximum gripping power
- Induction hardened and precision sharpened cutting edges
- Length: 6"
Technical Specifications
Plier Style
Long Nose
Product Range
-
Overall Length
6"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate