Print Page
W30704
Wrench, Adjustable, Steel, 4 " Length
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW30704
Newark Part No.95W0354
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.890 |
Price for:Each
Minimum: 1
Multiple: 1
$4.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW30704
Newark Part No.95W0354
Technical Datasheet
Length101.6mm
Jaw Opening Max14.29mm
Product Range-
SVHCTo Be Advised
Product Overview
Adjustable wrench has a wide I-beam handle designed for user comfort and increased torque application. SAE and metric graduations help with accurate sizing.
- Made of premium quality drop forged and hardened chrome alloy steel
- Length: 4"
Technical Specifications
Length
101.6mm
Product Range
-
Jaw Opening Max
14.29mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate