Print Page
W30500
Tool Set, Mechanic, Non-Slip Grips, 240 Piece
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW30500
Newark Part No.95W0353
Technical Datasheet
Kit Contents128 Standard & Deep Wall Sockets, 18 Drive Tools & Accessories, 35 Combination & Flare Wrenches
Product Range-
SVHCTo Be Advised
Product Overview
Robust tool set contains all the tools and accessories needed for mechanics, technicians, maintenance professionals, hobbyists or the do-it-yourself type. All drive tools, sockets and accessories are made of chrome vanadium alloy steel for strength and long lasting use. Screwdrivers and pliers feature comfortable non-slip molded grips.
- Kit includes:1/4" Drive tools
- 72T quick release ratchet
- Spinner handle
- Universal joint
- (2) Socket rails
- 3" and 6" extensions3/8" Drive tools
- 72T quick release ratchet
- Universal joint
- (3) Socket rails
- 3", 6" and 10" extensions1/2" Drive tools
- 72T quick release ratchet
- 15" Flex handle
- Universal joint
- (3) Socket rails
- 5" extensions6 Point standard sockets
- 1/4" drive SAE: 5/32", 3/16", 7/32", 1/4", 9/32", 5/16", 11/32", 3/8", 7/16", 1/2"
- 1/4" drive metric: 4, 5, 6, 7, 8, 9, 10, 11, 12, 13mm12 Point standard sockets:
- 3/8" drive SAE: 1/4", 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", 15/16"
- 3/8" drive metric: 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
- 1/2" drive SAE: 1/2", 9/16", 5/8", 11/16", 3/4", 13/16", 7/8", 15/16", 1", 1 1/16", 1 1/8", 1 1/4"
Technical Specifications
Kit Contents
128 Standard & Deep Wall Sockets, 18 Drive Tools & Accessories, 35 Combination & Flare Wrenches
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate