Print Page
W2997
Solar Panel, 2.5 W, 12 V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2997Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC4412
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $25.980 |
Price for:Each
Minimum: 1
Multiple: 1
$25.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2997Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.31AC4412
Technical Datasheet
No. of Cells-
Power Rating2.5W
Power Voltage Max-
Length-
Width-
Height-
Current at P Max-
Open Circuit Voltage12V
Short Circuit Current-
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
- 2.5W solar battery charger panel
- Solar panel for all your off the grid 12V battery charging and maintaining needs
- Amorphous solar panels operate in all daylight conditions even cloudy days
- 12V DC plug and alligator battery clamps included
- Durable ABS plastic housing with mounting holes
- Includes 4 suction cups for easy mounting to the windshield
- 9ft total cord length (1ft from connector to adapter plug and 8ft from adapter plug to solar panel)
Technical Specifications
No. of Cells
-
Power Voltage Max
-
Width
-
Current at P Max
-
Short Circuit Current
-
Product Range
-
Power Rating
2.5W
Length
-
Height
-
Open Circuit Voltage
12V
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate