Print Page
W2456
Flashlight, Pocket Light, LED, 55lm, AAA Batteries x 3, Plastic, 100m
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2456
Newark Part No.76T8237
Your Part Number
Technical Datasheet
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.490 |
| 4+ | $4.150 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2456
Newark Part No.76T8237
Technical Datasheet
Flashlight TypePocket Light
Light SourceLED
Lumen Output65lm
Beam Effective Distance100m
Power SourceAAA Batteries x 3
Flashlight Body MaterialPlastic
Product Range-
SVHCTo Be Advised
Product Overview
W2456 is a black composite LED flashlight.
- Super Bright Nichia® LED never needs replacing
- Flashlight submersible to one meter
- US patent D659870, 1 year warranty
- 3 AAA battery, 76m beam distance (H)
- 1459cd beam intensity
- 65 lumens light output (H)
- 6.5 hour run time
Technical Specifications
Flashlight Type
Pocket Light
Lumen Output
65lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
100m
Flashlight Body Material
Plastic
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate