Print Page
W2336
Flashlight Type:Clip Light
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW2336
Newark Part No.28AH0339
Technical Datasheet
Flashlight TypeClip Light
Light SourceLED
Lumen Output200lm
Beam Effective Distance17.8m
Power SourceLithium Ion Battery
Flashlight Body Material-
SVHCTo Be Advised
Technical Specifications
Flashlight Type
Clip Light
Lumen Output
200lm
Power Source
Lithium Ion Battery
SVHC
To Be Advised
Light Source
LED
Beam Effective Distance
17.8m
Flashlight Body Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate