Print Page
W1352
Bit Set, Powerbit, Chrome Plated, 45 Piece
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW1352
Newark Part No.94M5048
Your Part Number
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.990 |
Price for:Each
Minimum: 1
Multiple: 1
$16.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW1352
Newark Part No.94M5048
Technical Datasheet
Kit TypeBit
Kit Contents27 Assorted Chrome Vanadium Bits, Slotted Philips, Star, Pozi & Square, 1/4" Hex Adapter
Product Range-
SVHCTo Be Advised
Product Overview
Accessory bit set designed for use with power drills and screwdrivers. Most bits feature a quick-change style chuck. All bits are 1/4" hex.
- 27 assorted chrome vanadium bits (Slotted, Phillips, Hex, Star, Hi-Torque, & Square)
- 1/4" Hex adapter
- Seven chrome vanadium 6-point nut drivers
- Magnetic hex extension
- Five quick-change drill bits
- 3 bit holders
- Blow molded storage case
Technical Specifications
Kit Type
Bit
Product Range
-
Kit Contents
27 Assorted Chrome Vanadium Bits, Slotted Philips, Star, Pozi & Square, 1/4" Hex Adapter
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate