Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPERANCEA
Manufacturer Part NoPFL8TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24M1999
Your Part Number
403 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.740 |
| 5+ | $24.060 |
| 10+ | $23.080 |
| 25+ | $21.960 |
| 50+ | $20.570 |
| 100+ | $19.460 |
| 250+ | $17.790 |
| 5000+ | $17.430 |
Price for:Each
Minimum: 1
Multiple: 1
$25.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERANCEA
Manufacturer Part NoPFL8TCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.24M1999
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialSteel
External Height - Metric26mm
External Width - Metric80mm
External Depth - Metric130mm
IP Rating-
IP Rating-
Body Color-
NEMA Rating-
External Height - Imperial1.02"
External Width - Imperial3.15"
External Depth - Imperial5.12"
Product Range-
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
26mm
External Depth - Metric
130mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Configurable
No
Enclosure Material
Steel
External Width - Metric
80mm
IP Rating
-
Body Color
-
External Height - Imperial
1.02"
External Depth - Imperial
5.12"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
