On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    PFL6T.

                                                                                                    Metal Enclosure, EMI/RFI, Small, Steel, 55.1 mm, 55 mm, 55 mm

                                                                                                    PERANCEA
                                                                                                    PERANCEA PFL6T.
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerPERANCEA
                                                                                                    Manufacturer Part NoPFL6T.
                                                                                                    Newark Part No.24M1997
                                                                                                    Product RangePFL Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.900
                                                                                                    5+$18.430
                                                                                                    10+$18.050
                                                                                                    25+$17.730
                                                                                                    50+$17.020
                                                                                                    100+$15.740
                                                                                                    250+$14.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PERANCEA
                                                                                                    ManufacturerPERANCEA
                                                                                                    Manufacturer Part NoPFL6T.
                                                                                                    Newark Part No.24M1997
                                                                                                    Product RangePFL Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeScreening Can
                                                                                                    Enclosure MaterialMild Steel
                                                                                                    External Height - Metric16mm
                                                                                                    External Width - Metric55mm
                                                                                                    External Depth - Metric55mm
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Body ColorUnfinished
                                                                                                    NEMA Rating-
                                                                                                    External Height - Imperial0.63"
                                                                                                    External Width - Imperial2.17"
                                                                                                    External Depth - Imperial2.17"
                                                                                                    Product RangePFL Series
                                                                                                    SVHCNo SVHC (27-Jun-2024)
                                                                                                    ConfigurableNo

                                                                                                    Product Overview

                                                                                                    The PFL series enclosures from Perancea are PCB mounting frames which are ideally suited for board level screening application. These PCB frames are used where excellent RFI/EMI attenuation and accessibility is of major concern.

                                                                                                    • Removable fingered lid provide easy access whilst maintaining good attenuation
                                                                                                    • PCB mounting pins
                                                                                                    • Optional locking Pins
                                                                                                    • Internal dividers are optional for discrete screening within the frame
                                                                                                    • Available in different sizes based on ordering
                                                                                                    • Copper, brass, tinplate, nickel finishes are available
                                                                                                    • Bright steel construction to BS1449 Pt.1 CR4
                                                                                                    • Quick, efficient and cost effective specific board level screening

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Screening Can

                                                                                                    External Height - Metric

                                                                                                    16mm

                                                                                                    External Depth - Metric

                                                                                                    55mm

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    NEMA Rating

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    2.17"

                                                                                                    Product Range

                                                                                                    PFL Series

                                                                                                    Configurable

                                                                                                    No

                                                                                                    Enclosure Material

                                                                                                    Mild Steel

                                                                                                    External Width - Metric

                                                                                                    55mm

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Body Color

                                                                                                    Unfinished

                                                                                                    External Height - Imperial

                                                                                                    0.63"

                                                                                                    External Depth - Imperial

                                                                                                    2.17"

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for PFL6T.

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65