Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERANCEA
Manufacturer Part NoPCMC1
Newark Part No.13J9551
Your Part Number
Technical Datasheet
32 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.460 |
| 5+ | $8.720 |
| 10+ | $8.550 |
| 25+ | $8.400 |
| 50+ | $8.060 |
| 100+ | $7.440 |
| 250+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$9.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERANCEA
Manufacturer Part NoPCMC1
Newark Part No.13J9551
Technical Datasheet
Enclosure TypeScreening Can
Enclosure MaterialSteel
External Height - Metric16mm
External Width - Metric21mm
External Depth - Metric21mm
IP Rating-
IP Rating-
Body Color-
NEMA Rating-
External Height - Imperial0.63"
External Width - Imperial0.83"
External Depth - Imperial0.83"
Product Range-
SVHCNo SVHC (27-Jun-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Screening Can
External Height - Metric
16mm
External Depth - Metric
21mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.83"
Product Range
-
Configurable
No
Enclosure Material
Steel
External Width - Metric
21mm
IP Rating
-
Body Color
-
External Height - Imperial
0.63"
External Depth - Imperial
0.83"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for PCMC1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate