Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoVL18-54-M/40A/118/128
Newark Part No.71J8691
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $353.890 |
| 5+ | $307.070 |
| 10+ | $296.060 |
| 25+ | $283.660 |
| 50+ | $263.010 |
| 100+ | $231.340 |
Price for:Each
Minimum: 1
Multiple: 1
$353.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoVL18-54-M/40A/118/128
Newark Part No.71J8691
Technical Datasheet
Product Range-
Supply Voltage Max30VDC
SVHCNo SVHC (07-Jul-2017)
Product Overview
The VL18-54-M/40A/118/128 is a Retroreflective Sensor with the emitter and receiver are aligned in a housing that is easy to install. Simply position a reflector on the opposite side and align the sensor with it. The standard version featuring a polarization filter combines the installation benefits offered by the retroreflective system with the reliable detection, even of reflective objects, at long detection ranges. The retroreflective sensor for clear object detection is ideal for reliably detecting transparent objects.
- 0 to 3.5m Effective detection range
- Light/dark on, switchable switching type
- 500Hz Switching frequency
- IP67 Protection rating
- M12 x 1, 4-pin V1 connector connection type
- Array control panel with highly visible LED display
- Flashing power on LED in case of short-circuit
- Multiple device installation possible, no mutual interference
- Not sensitive to ambient light, even with switched energy saving lamps
- Protection class II
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Supply Voltage Max
30VDC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
