Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoVDM28-8-L-IO/73C/110/122
Newark Part No.53R0391
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $683.560 |
| 5+ | $642.880 |
Price for:Each
Minimum: 1
Multiple: 1
$683.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoVDM28-8-L-IO/73C/110/122
Newark Part No.53R0391
Technical Datasheet
Sensing Distance Max8m
Sensing Method-
Product Range-
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Distance Max
8m
Product Range
-
Supply Voltage Min
10V
SVHC
No SVHC (07-Jul-2017)
Sensing Method
-
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate