Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoV12-W-YE2M-PVC
Newark Part No.24C4217
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.970 |
| 5+ | $53.280 |
| 10+ | $51.690 |
| 25+ | $49.180 |
| 50+ | $46.220 |
| 100+ | $41.670 |
| 250+ | $38.030 |
Price for:Each
Minimum: 1
Multiple: 1
$58.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoV12-W-YE2M-PVC
Newark Part No.24C4217
Technical Datasheet
Connector Type A90° 1/2"-20 UNF Receptacle
Connector Type A1/2"-20 Sensor Right Angle 3 Position Receptacle
Connector to Connector90° 1/2"-20 UNF Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type A
90° 1/2"-20 UNF Receptacle
Connector to Connector
90° 1/2"-20 UNF Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector Type A
1/2"-20 Sensor Right Angle 3 Position Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate