Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.500 |
| 5+ | $28.150 |
| 10+ | $26.290 |
| 25+ | $24.220 |
| 50+ | $21.320 |
| 100+ | $20.080 |
| 250+ | $18.530 |
Price for:Each
Minimum: 1
Multiple: 1
$29.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoV1-W-2M-PVC
Newark Part No.24C4185
Technical Datasheet
Connector to Connector90° M12 Circular Receptacle to Free End
Connector Type A90° M12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector to Connector
90° M12 Circular Receptacle to Free End
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.561ft
SVHC
No SVHC (07-Jul-2017)
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
