Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoV1-G-BK0.6M-PUR-U-V1-G
Newark Part No.28W3257
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.220 |
| 25+ | $44.620 |
| 50+ | $41.820 |
| 100+ | $40.620 |
| 250+ | $39.420 |
Price for:Each
Minimum: 1
Multiple: 1
$48.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoV1-G-BK0.6M-PUR-U-V1-G
Newark Part No.28W3257
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
23.6"
SVHC
No SVHC (07-Jul-2017)
Connector Type B
M12 Receptacle
Cable Length - Metric
600mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
