Print Page
OBD10M-R2000-4EP-V1V17
2D LiDAR Sensor, 10m, 660nm Red Laser, PRT (Pulse Ranging Technology), Analog - Switch Selectable
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoOBD10M-R2000-4EP-V1V17Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29Y3874
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,384.760 |
| 5+ | $5,277.060 |
| 10+ | $5,169.370 |
| 25+ | $5,061.670 |
| 50+ | $4,953.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5,384.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoOBD10M-R2000-4EP-V1V17Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.29Y3874
Technical Datasheet
Sensor Type2D LiDAR Sensor
Sensing Distance Max10m
Sensing MethodPRT (Pulse Ranging Technology)
Output TypeAnalog - Switch Selectable
Product Range-
Connection Method4 Pin M12 Connector, 8 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source660nm Red Laser
Qualification-
IP RatingIP65
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
2D LiDAR Sensor
Sensing Method
PRT (Pulse Ranging Technology)
Product Range
-
Supply Voltage Min
10VDC
Light Source
660nm Red Laser
IP Rating
IP65
Operating Temperature Max
50°C
Sensing Distance Max
10m
Output Type
Analog - Switch Selectable
Connection Method
4 Pin M12 Connector, 8 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
