Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNMB5-12GM65-E0-V1
Newark Part No.08N1565
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $232.180 |
| 5+ | $200.980 |
| 10+ | $193.630 |
| 25+ | $185.380 |
| 50+ | $171.610 |
| 100+ | $150.500 |
Price for:Each
Minimum: 1
Multiple: 1
$232.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNMB5-12GM65-E0-V1
Newark Part No.08N1565
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Supply Voltage Min
10VDC
Product Range
-
Supply Voltage Max
30VDC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
