Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNMB2-12GM65-E2-FE-V1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70K3914
Your Part Number
4 In Stock
| Quantity | Price |
|---|---|
| 1+ | $191.670 |
| 5+ | $176.960 |
| 10+ | $168.810 |
| 25+ | $158.960 |
| 50+ | $148.650 |
| 100+ | $139.650 |
Price for:Each
Minimum: 1
Multiple: 1
$191.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNMB2-12GM65-E2-FE-V1Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.70K3914
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NMB2-12GM65-E2-FE-V1 is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 2mm Operating distance
- PNP normally openswitching element function
- 100Hz Switching frequency
- IP67/IP68/IP69K Protection rating - cordset dependent according to cable specification
- M12 x 1, 4-pin V1 connector connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Supply Voltage Min
10VDC
Product Range
-
Supply Voltage Max
30VDC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
