Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $117.740 |
| 5+ | $107.810 |
| 10+ | $106.810 |
| 25+ | $104.330 |
| 50+ | $97.870 |
| 100+ | $87.930 |
| 250+ | $79.980 |
Price for:Each
Minimum: 1
Multiple: 1
$117.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part No326161-0031Copy
Newark Part No.23C1491
Technical Datasheet
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NBB2-12GM50-E0 is an Inductive Sensor with brass nickel-plated housing and PBT sensing face. It consist of NPN NO contact switching element.
- LED indication
- IP67 Protection rating
- Pulsing short-circuit protection
- Reverse polarity protected
- -25 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
10VDC
Product Range
-
Supply Voltage Max
30VDC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
