Print Page
Image is for illustrative purposes only. Please refer to product description.

58 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $103.990 |
| 10+ | $97.590 |
| 25+ | $95.760 |
| 50+ | $93.930 |
| 100+ | $92.100 |
Price for:Each
Minimum: 1
Multiple: 1
$103.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB2-12GM40-Z0
Newark Part No.34M7694
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max2mm
Sensing Distance Nom-
Supply Voltage Min5VDC
Supply Voltage Max60VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical M12 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP67
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
-
Supply Voltage Max
60VDC
Sensor Case / Package
Cylindrical M12 Thread
Sensor Body Material
Brass
IP Rating
IP67
Product Range
-
Operating Temperature Max
70°C
Sensing Distance Max
2mm
Supply Voltage Min
5VDC
Sensor Output Type
2-Wire, NO
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
