Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB2-12GM30-E2-V1
Newark Part No.73T6727
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $116.400 |
| 5+ | $106.740 |
| 10+ | $105.780 |
| 25+ | $103.360 |
| 50+ | $97.080 |
| 100+ | $87.420 |
| 250+ | $79.700 |
Price for:Each
Minimum: 1
Multiple: 1
$116.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB2-12GM30-E2-V1
Newark Part No.73T6727
Technical Datasheet
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
NBB2-12GM30-E2-V1 is an inductive sensor.
- PNP make switching element function, 2mm rated operating distance
- Assured operating distance range from 0 to 1.62mm, operating voltage range from 10 to 30V
- Switching frequency range from 0 to 1000Hz, ≤ 3V voltage drop
- Operating current range from 0 to 100mA
- IEC / EN 60947-5-2:2004 standards
- Reverse polarity, short-circuit protection
- V1-connector type, brass, nickel-plated housing material
- IP67 degree of protection
- Ambient temperature range from -25 to 70°C
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
