Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB 0.8-4M25-E2
Newark Part No.24C2486
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $143.890 |
| 10+ | $135.340 |
Price for:Each
Minimum: 1
Multiple: 1
$143.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoNBB 0.8-4M25-E2
Newark Part No.24C2486
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Sensing Distance Max0.64mm
Sensing Distance Nom-
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NBB0,8-4M25-E2 is an Inductive Proximity Sensor that is the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery or automation equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 3-wire DC output
- 0.8mm Operating distance
- PNP normally openoutput
- 0 to 3000Hz Switching frequency
- IP67 Protection rating
- 2m Cable PVC connection type
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
-
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Operating Temperature Max
70°C
Sensing Distance Max
0.64mm
Supply Voltage Min
10VDC
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate