Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $686.560 |
| 5+ | $663.890 |
| 10+ | $637.980 |
| 25+ | $608.840 |
| 50+ | $531.110 |
Price for:Each
Minimum: 1
Multiple: 1
$686.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoMPP1HDCopy
Newark Part No.16F3187
Technical Datasheet
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MP series Modular Photoelectric Sensor which features harsh duty, modular design - exchangeable rotatable heads - limit switch and mini style plug-in bases - screw terminal, preleaded and connector version receptacles. The series offers sensors in diffuse mode with 300, 450, 760, 900mm, 1.3, 1.8, 3m sensing range, retro-reflective mode with 4.5, 6, 9m sensing rang, thru-beam mode with 36, 60m sensing range and fibre optic mode sensing range with determined by fibre optic cable.
- Withstands 1200psi washdown, IP69K
- 6A SPDT and 5A DPDT relay models
- Multifunction timer/logic cards available
- DC, AC, AC/DC models
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
