Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoML17-54/73/136
Newark Part No.70K3436
Product RangemL17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.970 |
| 5+ | $163.100 |
| 10+ | $157.250 |
| 25+ | $150.670 |
| 50+ | $139.700 |
| 100+ | $122.880 |
Price for:Each
Minimum: 1
Multiple: 1
$187.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoML17-54/73/136
Newark Part No.70K3436
Product RangemL17 Series
Technical Datasheet
Sensing Distance Max3.5m
Sensing MethodRetroreflective
Product RangemL17 Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Distance Max
3.5m
Product Range
mL17 Series
Supply Voltage Min
10V
SVHC
No SVHC (07-Jul-2017)
Sensing Method
Retroreflective
Connection Method
M12 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
