Print Page
HPF-T003
Fiber Optic Cable, For Sensors, Thru Beam Mode, Plastic Optical, 2.2mm, 1 Fibres, 2.2 mm, 6.6 ft
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part NoHPF-T003Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F3075
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $192.000 |
| 5+ | $181.670 |
| 10+ | $176.510 |
| 25+ | $171.350 |
| 50+ | $167.920 |
| 100+ | $164.500 |
Price for:Each
Minimum: 1
Multiple: 1
$192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoHPF-T003Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.92F3075
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter2.2mm
No. of Fibers1Fibres
External Diameter2.2mm
Reel Length (Imperial)6.6ft
Reel Length (Metric)2m
Jacket ColorBlack
Jacket MaterialPE
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The HPF-T003 is a 2m thru-beam plastic Fibre-optic Cable for SU18, SU19, SU17.1, ML17-LL and MHP-FR sensors. The plastic cable is typically used due to their small size and narrow beam diameter. This enables easy detection of small parts such as pins on an IC chip. Obtaining the maximum light intensity possible in each application is accomplished by customizing the plastic cables to the shortest possible length. This reduces the inherent light losses that occur inside the cable.
Applications
Sensing & Instrumentation
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibers
1Fibres
Reel Length (Imperial)
6.6ft
Jacket Color
Black
Product Range
-
Fibre Diameter
2.2mm
External Diameter
2.2mm
Reel Length (Metric)
2m
Jacket Material
PE
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
