Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoCJ10-30GM-E2
Newark Part No.73C2972
Technical Datasheet
Sensing Distance Max10mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max60VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
10mm
Supply Voltage Min
10VDC
Product Range
-
Sensor Output Type
PNP
Supply Voltage Max
60VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
