Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $209.090 |
| 5+ | $181.640 |
| 10+ | $175.180 |
| 25+ | $167.920 |
| 50+ | $155.810 |
| 100+ | $137.240 |
Price for:Each
Minimum: 1
Multiple: 1
$209.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoCBN10-F46-E2
Newark Part No.08J5922
Technical Datasheet
Sensing Distance Max10mm
Sensor Output TypePNP
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CBN10-F46-E2 is a Capacitive Sensor which can be used to detect metal objects as well as nearly all other materials. The sensor is often used in applications including level, flow control for detection of liquids, grains and powders. Sensor features models with hazardous area approvals.
- 10mm Rated operating distance
- PNP normally openswitching element function
- 0 to 5Hz Switching frequency
- 2m PVC Cable connection type
- 3-wire DC
- Flat housing
- Mounting slots for cable ties
- Thru-holes for screw mounting
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
10mm
Product Range
-
Sensor Output Type
PNP
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate