Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.210 |
| 5+ | $24.040 |
| 10+ | $22.430 |
| 25+ | $20.630 |
| 50+ | $18.120 |
| 100+ | $17.040 |
| 250+ | $15.700 |
Price for:Each
Minimum: 1
Multiple: 1
$25.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoBF 18Copy
Newark Part No.24C2401
Technical Datasheet
Accessory TypeMounting Flange
For Use With18mm sensor
SVHCNo SVHC (07-Jul-2017)
Product Overview
BF 18 is a mounting flange.
- Retainer for all cylindrical sensors with M18 thread
- Simple installation and exact setting
- Large sensing range (maximum 20mm)
- Base: crastin/PBT (green) and upper section: PA (transparent)
- Ambient temperature range from -25 to 85°C (-13 to 185°F)
Technical Specifications
Accessory Type
Mounting Flange
SVHC
No SVHC (07-Jul-2017)
For Use With
18mm sensor
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
