Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS
Manufacturer Part No6FR1-6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26C0142
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,483.180 |
| 5+ | $1,430.180 |
| 10+ | $1,390.840 |
| 25+ | $1,320.290 |
| 50+ | $1,272.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1,483.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part No6FR1-6Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.26C0142
Technical Datasheet
Sensor HousingRectangular
No. of Pins-
Output Current-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 6FR1-6 is a magnetic field sensor features reliable piston magnet detection and are easily mounted, without the need for mounting slots or holes in the cylinder. The device features - Ferromagnetic actuated reed switch, detects ferrous metal through nonferrous metal, one piece housing.
- 19.1mm Rated operating distance
- Reed contact normally open switching element function
- 100Hz Switching frequency
- Standards EN 60947-5-2
- 1.83m PVC Cable connection type
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Housing
Rectangular
Output Current
-
SVHC
No SVHC (07-Jul-2017)
No. of Pins
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
