Print Page
Z961
Zener Barrier, 2 Channel, 7.7 V, 0.1 A, -20 °C to 60°C, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoZ961Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03H7332
Your Part Number
12 In Stock
| Quantity | Price |
|---|---|
| 1+ | $401.130 |
| 5+ | $392.440 |
| 10+ | $383.740 |
Price for:Each
Minimum: 1
Multiple: 1
$401.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoZ961Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03H7332
Technical Datasheet
No. of Channels2 Channel
Supply Voltage7.7V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
No. of Channels
2 Channel
Operating Temperature Min
-20°C
Supply Voltage
7.7V
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate