Print Page
Z765.F
Zener Barrier, 2 Channel, 13.3 V, 63 mA, -20 °C to 60°C, DIN Rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoZ765.FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03H7291
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $409.850 |
| 5+ | $400.550 |
| 10+ | $391.240 |
| 25+ | $372.630 |
| 50+ | $365.180 |
Price for:Each
Minimum: 1
Multiple: 1
$409.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoZ765.FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.03H7291
Technical Datasheet
No. of Channels2 Channel
Supply Voltage13.3V
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
No. of Channels
2 Channel
Operating Temperature Min
-20°C
Supply Voltage
13.3V
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate