Print Page
OQT120-R103-2EP-IO-0.3M-V31
Photo Sensor, 120 mm, Push Pull, NPN/PNP, Triangulation, 10 to 30 VDC, M8 Connector, R103 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoOQT120-R103-2EP-IO-0.3M-V31Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AC9840
Product RangeR103 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $210.070 |
| 5+ | $196.950 |
| 10+ | $191.310 |
| 25+ | $187.480 |
| 50+ | $183.660 |
Price for:Each
Minimum: 1
Multiple: 1
$210.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoOQT120-R103-2EP-IO-0.3M-V31Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AC9840
Product RangeR103 Series
Technical Datasheet
Sensing Distance Max120mm
Sensing MethodTriangulation
Product RangeR103 Series
Connection MethodM8 Connector
Supply Voltage Min10V
Supply Voltage Max30V
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
120mm
Product Range
R103 Series
Supply Voltage Min
10V
SVHC
To Be Advised
Sensing Method
Triangulation
Connection Method
M8 Connector
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate