Print Page
NBB1.5-8GM40-E2-V1
Inductive Proximity Sensor, Basic Series, 1.5 mm, Cylindrical, PNP, 10 V to 30 V, Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoNBB1.5-8GM40-E2-V1
Newark Part No.24C2499
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoNBB1.5-8GM40-E2-V1
Newark Part No.24C2499
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The NBB1.5-8GM40-E2-V1 is an Inductive Proximity Sensor thats the preferred choice for the majority of applications requiring accurate, non-contact detection of metallic objects in machinery equipment. Pepperl+Fuchs offers innovative, high quality inductive sensor to meet the needs of the worldwide automation and process control markets. Standard inductive sensor features smooth or threaded stainless housings, polarity reversal and short-circuit protected, LED status indication.
- 1.5mm Operating distance
- PNP normally openswitching element function
- 0 to 1500Hz Switching frequency
- IP67 Protection rating
- M12 x 1, 4-pin Device connector connection type
- 1.5mm Flush
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate