Print Page
LFL2-CK-U-PUR5
Float Switch, LFL2 Series, Vertical, SPDT, Polypropylene, 250 Vac, 150 Vdc
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoLFL2-CK-U-PUR5
Newark Part No.66K0365
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $328.770 |
| 5+ | $285.270 |
| 10+ | $275.040 |
| 25+ | $263.530 |
| 50+ | $244.340 |
| 100+ | $214.920 |
Price for:Each
Minimum: 1
Multiple: 1
$328.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoLFL2-CK-U-PUR5
Newark Part No.66K0365
Technical Datasheet
Sensor Body Material-
Output Current-
Operating Pressure Max-
Product Range-
SVHCTo Be Advised
Product Overview
The LFL2-CK-U-PUR5 is a Microswitch (change-over contact) thats integrated in a PP float and is activated in the event of deviations from the horizontal position. The switching ball in the float, which moves along an axis, activates the microswitch. The device has sleeve design of small diameter, so mounting through G1 tap hole possible. This device may be used with any sequential circuit, as long as the circuit can support the electrical circuit values of the switching elements.
- Switch element - Micro switch, mercury-free
- Limit value detection for fluids
- 250VAC/3A, 150VDC/0.25A Resistive load, 60VDC/1A resistive load contact loading
- 300V Rated insulation voltage
- 4kV Pulse withstand voltage
- IP68 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
-
Operating Pressure Max
-
SVHC
To Be Advised
Output Current
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate