Print Page
KFD2-STC4-1.2O
Smart Transmitter Power Supply, 1 Channel, 24 Vdc, Din rail
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoKFD2-STC4-1.2O
Newark Part No.03H4752
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $683.870 |
| 5+ | $669.040 |
| 10+ | $654.210 |
| 25+ | $624.550 |
Price for:Each
Minimum: 1
Multiple: 1
$683.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoKFD2-STC4-1.2O
Newark Part No.03H4752
Technical Datasheet
Signal Conditioner Input4mA to 20mA
Signal Conditioner OutputCurrent
No. of Output Channels-
Accuracy %-
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCTo Be Advised
Product Overview
The KFD2-STC4-1.2O is a 1-channel isolated SMART Transmitter Power Supply with 2 galvanically isolated outputs. SMART transmitter power supply provides a 2 or 3-wire SMART transmitter and transfer the analogue values. Digital signals may be superimposed on the analogue values, which will transferred bi-directionally. An internal resistor at terminal 9 is available which may be used to increase the AC impedance for the HART signal. It is supplied of power to the SMART transmitter and the transfer of the measurement current.
- Within the supply tolerance ripple
- Analog input signal
- IP20 Protection rating
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Signal Conditioner Input
4mA to 20mA
No. of Output Channels
-
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
To Be Advised
Signal Conditioner Output
Current
Accuracy %
-
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate