Print Page
EPV-6000-AA-01
Purge and Pressurization System Vent, 850 l/min, 1.6 mbar, 1-1/2" MPT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoEPV-6000-AA-01
Newark Part No.20T2012
Product Range6000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,438.080 |
| 5+ | $2,403.910 |
| 10+ | $2,346.940 |
| 25+ | $2,289.980 |
| 50+ | $2,039.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2,438.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoEPV-6000-AA-01
Newark Part No.20T2012
Product Range6000 Series
Technical Datasheet
Pneumatic Connection1-1/2" NPT
Operating Pressure Max1.6mbar
Flow Rate850l/min
Pneumatic Connection MethodMale Thread
Pneumatic Mounting Type-
Operating Pressure Min-
Operating Temperature Max60°C
Operating Temperature Min-20°C
Product Range6000 Series
SVHCTo Be Advised
Technical Specifications
Pneumatic Connection
1-1/2" NPT
Flow Rate
850l/min
Pneumatic Mounting Type
-
Operating Temperature Max
60°C
Product Range
6000 Series
Operating Pressure Max
1.6mbar
Pneumatic Connection Method
Male Thread
Operating Pressure Min
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate