Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPENTAGON
Manufacturer Part NoACH60 60W 110VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C7259
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $45.700 |
| 5+ | $42.730 |
| 10+ | $40.980 |
| 25+ | $39.000 |
| 50+ | $36.530 |
| 100+ | $34.540 |
| 250+ | $31.580 |
| 5000+ | $30.950 |
Price for:Each
Minimum: 1
Multiple: 1
$45.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPENTAGON
Manufacturer Part NoACH60 60W 110VCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.68C7259
Technical Datasheet
Voltage Rating VAC110V
Output Power60W
Output Power (VA)60W
External Height - Metric70mm
External Width - Metric67mm
External Depth - Metric121mm
External Height - Imperial2.76"
External Width - Imperial2.64"
External Depth - Imperial4.76"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
110V
Output Power (VA)
60W
External Width - Metric
67mm
External Height - Imperial
2.76"
External Depth - Imperial
4.76"
SVHC
No SVHC (04-Feb-2026)
Output Power
60W
External Height - Metric
70mm
External Depth - Metric
121mm
External Width - Imperial
2.64"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
